WAGO 816 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, PCB, 2 Row

Subtotal (1 box of 28 units)*

$658.20

(exc. GST)

$724.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$658.20$23.507

*price indicative

RS Stock No.:
279-1701
Mfr. Part No.:
816-112
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

5mm

Current

10A

Number of Rows

2

Housing Material

Polyamide

Mount Type

PCB

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in Cage Clamp

Colour

Grey

Voltage

30V

Depth

17mm

Length

20.1mm

Series

816

Width

61.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The WAGO 2-conductor PCB terminal block has pin spacing of 5 mm with push-in CAGE CLAMP actuation. It has simple, reliable connection via clamping units featuring individual operating slots.

RoHS compliant

Contact material copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy