WAGO 805 Series PCB Terminal Block, 18-Contact, 3.5 mm Pitch, PCB, 1 Row

Subtotal (1 box of 15 units)*

$187.13

(exc. GST)

$205.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$187.13$12.475

*price indicative

RS Stock No.:
279-1606
Mfr. Part No.:
805-118
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

18

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

PCB

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

30V

Series

805

Width

64.5mm

Depth

13.6mm

Standards/Approvals

RoHS

Length

13.7mm

COO (Country of Origin):
PL
The WAGO PCB terminal strips feature push-buttons and a push-in CAGE CLAMP connection. It has insulation made from polyamide.

Flammability class per UL94 V0

Clamping spring material chrome nickel spring steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy