WAGO 805 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 279-1593
- Distrelec Article No.:
- 304-42-184
- Mfr. Part No.:
- 805-103
- Brand:
- WAGO
Subtotal (1 box of 105 units)*
$209.51
(exc. GST)
$230.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $209.51 | $1.995 |
*price indicative
- RS Stock No.:
- 279-1593
- Distrelec Article No.:
- 304-42-184
- Mfr. Part No.:
- 805-103
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 30V | |
| Series | 805 | |
| Depth | 13.6mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 13.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 30V | ||
Series 805 | ||
Depth 13.6mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Length 13.7mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB terminal strips feature push-buttons and a push-in CAGE CLAMP connection. It has insulation made from polyamide.
Flammability class per UL94 V0
Clamping spring material chrome nickel spring steel
Related links
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
