WAGO 218 Series PCB Terminal Block, 21-Contact, 2.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 278-4101
- Mfr. Part No.:
- 218-121
- Brand:
- WAGO
Subtotal (1 pack of 20 units)*
$699.40
(exc. GST)
$769.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $34.97 | $699.40 |
*price indicative
- RS Stock No.:
- 278-4101
- Mfr. Part No.:
- 218-121
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 21 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Series | 218 | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Depth | 13mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 21 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Series 218 | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
Depth 13mm | ||
Width 54mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB terminal block featuring a locking slides. It accommodating wires with a thickness of 0.5 mm². This PCB terminal block has an integration of CAGE CLAMP technology. It is available in a grey color.
RoHS compliant
V0 Flammability class per UL94
Related links
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
