WAGO 218 Series PCB Terminal Block, 15-Contact, 2.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 pack of 30 units)*

$785.19

(exc. GST)

$863.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +$26.173$785.19

*price indicative

RS Stock No.:
278-4095
Mfr. Part No.:
218-115
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

15

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

320V

Depth

13mm

Series

218

Standards/Approvals

C22.2 No. 158, EN 60947, UL 1059

Width

39mm

COO (Country of Origin):
PL
The WAGO PCB terminal block featuring a locking slides. It accommodating wires with a thickness of 0.5 mm². This PCB terminal block has an integration of CAGE CLAMP technology. It is available in a grey color.

RoHS compliant

V0 Flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy