WAGO 2065 Series PCB Terminal Block, 1-Contact, 6 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 278-2527
- Distrelec Article No.:
- 304-42-151
- Mfr. Part No.:
- 2065-101/998-403
- Brand:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-2527
- Distrelec Article No.:
- 304-42-151
- Mfr. Part No.:
- 2065-101/998-403
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6mm | |
| Current | 9A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Copper Alloy, Chrome Nickel | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Silver | |
| Wire Connection Method | Push Wire | |
| Width | 2.3mm | |
| Series | 2065 | |
| Depth | 8mm | |
| Standards/Approvals | IEC/EN 60664-1, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 6mm | ||
Current 9A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Copper Alloy, Chrome Nickel | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Silver | ||
Wire Connection Method Push Wire | ||
Width 2.3mm | ||
Series 2065 | ||
Depth 8mm | ||
Standards/Approvals IEC/EN 60664-1, UL 1977 | ||
- COO (Country of Origin):
- CH
The WAGO SMD PCB terminal blocks incorporate innovative PUSH WIRE connection technology, allowing for effortless push in termination of solid conductors with a of just 2.7 mm tall. The design also allows for the assembly of terminal blocks without any pol
RoHS compliant
Related links
- WAGO 2065 Series PCB Terminal Block 6.5 mm Pitch 1 Row
- WAGO 2059 Series PCB PCB Terminal Block Female Wire 3A, 1-Way
- WAGO 2059 Series PCB PCB Terminal Block Female Wire 3A, 3-Way
- WAGO 2059 Series PCB PCB Terminal Block Female Push-in 3A, 2-Way
- WAGO 2065 Series Operating Tool for Use with 2065 Series
- WAGO PCB Terminal Block 6 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
