Wago 2716 Series PCB Terminal, 2-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 271-0269
- Mfr. Part No.:
- 2716-102
- Brand:
- Wago
Available for back order.
Added
Price (ex. GST) 1 Box of 65
$649.42
(exc. GST)
$714.36
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $649.42 | $9.991 |
*price indicative |
- RS Stock No.:
- 271-0269
- Mfr. Part No.:
- 2716-102
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wago PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB terminal blocks provide a quick and simple connection point for one or more wires together.
Electrolytic copper and tin plated contact
Polyamide insulation material
0.325 MJ fire load
17.8g weight
Polyamide insulation material
0.325 MJ fire load
17.8g weight
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 10mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Cage Clamp |
Series | 2716 |