WAGO 231 Series PCB Terminal, 4-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 271-0230
- Mfr. Part No.:
- 231-304/026-000
- Brand:
- WAGO
Subtotal (1 pack of 5 units)*
$64.68
(exc. GST)
$71.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 12 December 2025
- Plus 100 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $12.936 | $64.68 |
*price indicative
- RS Stock No.:
- 271-0230
- Mfr. Part No.:
- 231-304/026-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Cage Clamp | |
| Series | 231 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Cage Clamp | ||
Series 231 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB terminal blocks provide a quick and simple connection point for one or more wires together.
Copper alloy tin plated contact
Polyamide insulation material
0.108 MJ fire load
7.5g weight
Polyamide insulation material
0.108 MJ fire load
7.5g weight
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- WAGO 231 Series PCB Terminal 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 231 Series PCB Terminal 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 231 Series PCB Terminal 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 231 Series PCB Terminal 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 231 Series PCB Terminal 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 231 Series PCB Terminal 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 231 Series PCB Terminal Block 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 231 Series PCB Terminal Block 5.08mm Pitch 1-Row, Cage Clamp Termination
