WAGO 231 Series PCB Terminal, 4-Contact, 5 mm Pitch, 1 Row, 231-104/026-000

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$65.67

(exc. GST)

$72.235

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 85 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$13.134$65.67

*price indicative

RS Stock No.:
271-0218
Mfr. Part No.:
231-104/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal

Number of Contacts

4

Pitch

5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Depth

26.45mm

Width

21.5mm

Series

231

Standards/Approvals

UL 1977, UL 1059, IEC/EN 60664-1, CSA

RoHS Status: Exempt

The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB Terminal blocks provide a quick and simple connection point for one or more wires together.

Copper alloy tin plated contact

Polyamide insulation material

0.146 MJ fire load

7.3g weight