WAGO 231 Series PCB Terminal, 8-Contact, 5 mm Pitch, 1 Row, 231-108/026-000
- RS Stock No.:
- 271-0221
- Mfr. Part No.:
- 231-108/026-000
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 50 units)*
$859.55
(exc. GST)
$945.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $859.55 | $17.191 |
*price indicative
- RS Stock No.:
- 271-0221
- Mfr. Part No.:
- 231-108/026-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Width | 41.5mm | |
| Series | 231 | |
| Length | 1.5mm | |
| Depth | 26.45mm | |
| Standards/Approvals | UL 1977, UL 1059, IEC/EN 60664-1, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Width 41.5mm | ||
Series 231 | ||
Length 1.5mm | ||
Depth 26.45mm | ||
Standards/Approvals UL 1977, UL 1059, IEC/EN 60664-1, CSA | ||
RoHS Status: Exempt
The WAGO PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB terminal blocks provide a quick and simple connection point for one or more wires together.
Copper alloy tin plated contact
Polyamide insulation material
0.278 MJ fire load
14.5g weight
