Phoenix Contact PCB Terminal Block, 7-Contact, 5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 269-7959
- Mfr. Part No.:
- 1135286
- Brand:
- Phoenix Contact
Subtotal (1 pack of 125 units)*
$862.38
(exc. GST)
$948.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 125 + | $6.899 | $862.38 |
*price indicative
- RS Stock No.:
- 269-7959
- Mfr. Part No.:
- 1135286
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 400V | |
| Standards/Approvals | VDE, cULus Recognised | |
| Depth | 14.8mm | |
| Length | 19.15mm | |
| Width | 35.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Solder | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 400V | ||
Standards/Approvals VDE, cULus Recognised | ||
Depth 14.8mm | ||
Length 19.15mm | ||
Width 35.8mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact SPT PCB terminal block is rated for nominal current 32 A & rated voltage 400 V at nominal cross section 4mm2. The pin layout is Linear double pinning of solder pin 2 mm and connection direction 0°.
Black color
Push in connection
Rated surge voltage (III/3) 4 kV
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
