Phoenix Contact PCB Terminal Block, 6-Contact, 5 mm Pitch, Solder, 1 Row

Subtotal (1 pack of 100 units)*

$497.20

(exc. GST)

$546.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$4.972$497.20

*price indicative

RS Stock No.:
269-7985
Mfr. Part No.:
1135350
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5mm

Number of Rows

1

Current

32A

Mount Type

Solder

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Black

Voltage

400V

Standards/Approvals

Approval ID: 40046113, E60425-20061129

Width

30.8mm

Length

12.8mm

Depth

21.75mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is rated for nominal current 32 A & rated voltage 400 V at nominal cross section 4mm2. The pin layout is Linear double pinning of solder pin 2.6 mm and 0 ° connection direction.

Black color

Push in connection

Rated surge voltage (III/3) 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy