Phoenix Contact PCB Terminal Block, 7-Contact, 5 mm Pitch, Solder, 1 Row

Subtotal (1 pack of 60 units)*

$351.12

(exc. GST)

$386.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
60 +$5.852$351.12

*price indicative

RS Stock No.:
269-7970
Mfr. Part No.:
1135300
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

5mm

Current

32A

Number of Rows

1

Mount Type

Solder

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

400V

Length

19.15mm

Width

35.8mm

Standards/Approvals

cULus Recognised (Approval ID: E60425-20061129), VDE (Approval ID: 40046113)

Depth

15.4mm

COO (Country of Origin):
PL
The Phoenix Contact SPT PCB terminal block is rated for nominal current 32 A & rated voltage 400 V at nominal cross section 4mm2. The pin layout is Linear double pinning of solder pin 2.6 mm and connection direction 0°.

Black color

Push in connection

Rated surge voltage (III/3) 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy