Phoenix Contact 0-IL-EXPROFINET 3, SPTAF 1/4-5 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-7889
Mfr. Part No.:
1071100
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Mount Type

PCB

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

137V

Length

10.6mm

Standards/Approvals

SEV 19 ATEX 0159 U, IECEx SEV 19.0026U, Ex-Approval ID: IECEx SEV 19.0026U, CHINA RoHS, ATEX-Approval ID: SEV 19 ATEX 0159 U

Width

20mm

Series

0-IL-EXPROFINET 3, SPTAF 1/4-5

Depth

11mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block has 16 A nominal current rated voltage (III/2) 320 V, 1.5 mm2 nominal cross section, number of potentials is 4 and 5 mm pitch. It has Spring cage connection and wave soldering mounting, conductor/PCB connection direction is 45 ° linear pinning, 1 solder pins per potential, comes in color coded actuation lever suitable for CAT5.

Rated surge voltage (III/2) 2.5 kV

Low temperature rise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy