Phoenix Contact MKKDSG 3/2 Series PCB Terminal Block, 5 mm Pitch, Wave Soldering Mount, 2 Row

Subtotal (1 pack of 50 units)*

$350.55

(exc. GST)

$385.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$7.011$350.55

*price indicative

RS Stock No.:
265-7343
Mfr. Part No.:
1721090
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

2

Current

17.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Depth

36.4mm

Series

MKKDSG 3/2

Length

22.3mm

Standards/Approvals

CSA, UL 94 V-0

Width

10mm

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block has two row and 2 positions with green color.

Tin plated surface

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy