Phoenix Contact 1702474 Series PCB Terminal Block, 4-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 265-7328
- Mfr. Part No.:
- 1702474
- Brand:
- Phoenix Contact
Subtotal (1 pack of 770 units)*
$1,214.29
(exc. GST)
$1,335.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 770 + | $1.577 | $1,214.29 |
*price indicative
- RS Stock No.:
- 265-7328
- Mfr. Part No.:
- 1702474
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Depth | 5.12mm | |
| Series | 1702474 | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 12.6mm | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Depth 5.12mm | ||
Series 1702474 | ||
Standards/Approvals UL 94 V-0 | ||
Width 12.6mm | ||
Length 9mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block has one row and 4 positions with black color.
Tin plated surface
Copper alloy contact material
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact FK-MC Series PCB Terminal Block 2.5 mm Pitch 1 Row Screw
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1814650
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch, PCB
- Phoenix Contact PTSM 0.5/4-2.5-V SMD R44 Series PCB Terminal Block 2.5 mm Pitch 1771114
- WAGO 234 Series PCB Terminal Block 2.5 mm Pitch 234-204
- Phoenix Contact PTSM 0.5/4-2.5-H THR WH Series PCB Terminal Block 2.5 mm Pitch 1814511
- Phoenix Contact PTSA 0.5/4-2.5-Z Series PCB Terminal Block 2.5 mm Pitch 1990025
