Weidmüller LMZF Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 255-8277
- Mfr. Part No.:
- 1953930000
- Brand:
- Weidmüller
Subtotal (1 box of 100 units)*
$129.95
(exc. GST)
$142.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $129.95 | $1.30 |
*price indicative
- RS Stock No.:
- 255-8277
- Mfr. Part No.:
- 1953930000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 135° | |
| Colour | Orange | |
| Wire Connection Method | Clamp | |
| Voltage | 1kV | |
| Series | LMZF | |
| Depth | 15.6mm | |
| Width | 22.9mm | |
| Standards/Approvals | IEC 61984, UL 1059, RoHS, IEC 60664-1, cURus, CSA | |
| Length | 20.24mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 135° | ||
Colour Orange | ||
Wire Connection Method Clamp | ||
Voltage 1kV | ||
Series LMZF | ||
Depth 15.6mm | ||
Width 22.9mm | ||
Standards/Approvals IEC 61984, UL 1059, RoHS, IEC 60664-1, cURus, CSA | ||
Length 20.24mm | ||
- COO (Country of Origin):
- CN
The Weidmuller compact installation terminal for the standard wire cross-section size of 2.5mm², tension clamp connection with a 135° outlet direction.
Safe
Long-term temperature resistant
Adaptable
Convenient
- RS Stock No. 2558273
- Mfr. Part No. 1953010000
1 Box of 100
$106.82
- RS Stock No. 0446404
- Mfr. Part No. HG0200500000G
Each
$0.82
- RS Stock No. 1013091
- Mfr. Part No. 256-401
Each (In a Pack of 10)
$1.188
- RS Stock No. 0446373
- Mfr. Part No. HA0200500000G
Each
$0.80
Related links
- Weidmüller LMZF Series PCB Terminal Block 5 mm Pitch 1 Row
- Weidmüller LMZF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Molex 224929 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial T30204530000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02AFI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTA Series PCB Terminal Block 5 mm Pitch 1 Row












