Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 28-Contact, 3.5 mm Pitch, PCB, 2 Row Solder

Subtotal (1 box of 10 units)*

$225.25

(exc. GST)

$247.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$225.25$22.525

*price indicative

RS Stock No.:
255-8236
Mfr. Part No.:
1641170000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

28

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

10.5A

Mount Type

PCB

Housing Material

PBT

Connector Gender

Male

Orientation

180°

Termination Type

Solder

Colour

Orange

Voltage

200V

Contact Gender

Male

Length

45.5mm

Depth

22mm

Series

OMNIMATE Signal

Width

50.4mm

Standards/Approvals

IEC 60664-1, CSA, IEC 61984, UL

COO (Country of Origin):
RO
The Weidmuller PCB plug-in connector has male header for wave soldering in 3.50 mm pitch and THT solder connection mounting with twenty eight poles.

Plugging direction is parallel 180 degree to the PCB

Orange color

3.2 mm solder pin length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy