Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, Panel, 1 Row Solder

Subtotal (1 box of 42 units)*

$167.98

(exc. GST)

$184.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$167.98$4.00

*price indicative

RS Stock No.:
255-8185
Mfr. Part No.:
1599150000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

PBT

Mount Type

Panel

Connector Gender

Male

Orientation

Horizontal

Colour

Orange

Termination Type

Solder

Voltage

400V

Standards/Approvals

IEC 61984, IEC 60664-1, RoHS, UL

Depth

28mm

Series

OMNIMATE Signal

Width

40.04mm

COO (Country of Origin):
RO
The Weidmuller male connector for through-panel mounting with optional locking function, these male connectors provide space for labelling and can be coded.

PCB plug-in connector

Male header

Flat-blade connection

Solder connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy