Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, PCB, 1 Row Push-in
- RS Stock No.:
- 255-8157
- Mfr. Part No.:
- 1353620000
- Brand:
- Weidmüller
Subtotal (1 box of 36 units)*
$280.16
(exc. GST)
$308.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $280.16 | $7.782 |
*price indicative
- RS Stock No.:
- 255-8157
- Mfr. Part No.:
- 1353620000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 25.9A | |
| Mount Type | PCB | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | 180° | |
| Colour | Orange | |
| Termination Type | Push-in | |
| Voltage | 400V | |
| Series | OMNIMATE Signal | |
| Length | 20.32mm | |
| Depth | 31mm | |
| Standards/Approvals | IEC 60664-1, CSA, IEC 61984, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 25.9A | ||
Mount Type PCB | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation 180° | ||
Colour Orange | ||
Termination Type Push-in | ||
Voltage 400V | ||
Series OMNIMATE Signal | ||
Length 20.32mm | ||
Depth 31mm | ||
Standards/Approvals IEC 60664-1, CSA, IEC 61984, UL, RoHS | ||
The Weidmuller male plug with PUSH IN wire connection and straight outlet direction, when used with BLF 5.08HC as wire-to wire application for panel feed-through, male plugs provide space for labelling and can be coded.
PCB plug-in connector
PUSH IN with actuator
Tension-clamp connection
Clamping range max. 3.31 mm², Box
Related links
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 2 Row Solder
