Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row Push-in

Subtotal (1 box of 42 units)*

$245.54

(exc. GST)

$270.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$245.54$5.846

*price indicative

RS Stock No.:
255-8155
Mfr. Part No.:
1353590000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

25.9A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Orientation

180°

Termination Type

Push-in

Colour

Orange

Contact Gender

Male

Voltage

400V

Length

10.16mm

Standards/Approvals

UL, IEC 60664-1, IEC 61984

Series

OMNIMATE Signal

Depth

31mm

COO (Country of Origin):
DE
The Weidmuller male plug with PUSH IN wire connection and straight outlet direction, when used with BLF 5.08HC as wire-to wire application for panel feed-through, male plugs provide space for labelling and can be coded.

PCB plug-in connector

PUSH IN with actuator

Tension-clamp connection

Clamping range max. 3.31 mm², Box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy