Weidmüller LL Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$27.82

(exc. GST)

$30.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$27.82-
13 - 24$27.112%
25 +$26.684%

*price indicative

RS Stock No.:
214-4611
Mfr. Part No.:
2472120000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

41A

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Wire Connection Method

Push-in

Colour

Black

Voltage

1kV

Series

LL

Width

46mm

Standards/Approvals

No

Length

36.5mm

Depth

22.07mm

COO (Country of Origin):
CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 7.5 mm

Number of poles 2

Each
$10.34
Each
$1.32
Each
$1.32
Each
$1.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy