Weidmüller LL Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4610
- Mfr. Part No.:
- 2472120000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $40.40
View bulk pricing optionsSubtotal (1 box of 50 units)*
$808.40
(exc. GST)
$889.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $16.168 | $808.40 | - |
| 100 - 150 | $15.764 | $788.20 | $40.40 |
| 200 + | $15.521 | $776.05 | $129.40 |
*price indicative
- RS Stock No.:
- 214-4610
- Mfr. Part No.:
- 2472120000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 46mm | |
| Series | LL | |
| Length | 36.5mm | |
| Depth | 22.07mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 46mm | ||
Series LL | ||
Length 36.5mm | ||
Depth 22.07mm | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 7.5 mm
Number of poles 2
- RS Stock No. 2144624
- Mfr. Part No. 2491620000
Each
$10.34
- RS Stock No. 0446457
- Mfr. Part No. QT06BSF83H0000G
Each
$1.32
- RS Stock No. 0446466
- Mfr. Part No. QT06BSB83H0000G
Each
$1.32
- RS Stock No. 0658729
- Mfr. Part No. 8000078341
1 Box of 15
$348.74
Related links
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787610000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1824920000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473880000












