Weidmüller LU Series PCB Terminal Block, 6-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4599
- Mfr. Part No.:
- 2453730000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$601.74
(exc. GST)
$661.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | $30.087 | $601.74 |
| 40 - 60 | $29.334 | $586.68 |
| 80 + | $28.883 | $577.66 |
*price indicative
- RS Stock No.:
- 214-4599
- Mfr. Part No.:
- 2453730000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 10mm | |
| Current | 92A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Depth | 26.4mm | |
| Standards/Approvals | UL, RoHS, cURus | |
| Width | 51.5mm | |
| Series | LU | |
| Length | 61.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 10mm | ||
Current 92A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Depth 26.4mm | ||
Standards/Approvals UL, RoHS, cURus | ||
Width 51.5mm | ||
Series LU | ||
Length 61.5mm | ||
- COO (Country of Origin):
- DE
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16 mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug. Central tip test point for test probes on the upper side of the terminal. It will increased derating reserves because WEMID insulating material is used.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 10 mm
Number of poles 2
Conductor outlet direction 90°
Related links
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 1 Row
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch 2500490000
- Weidmüller LU Series PCB Terminal Block 10 mm Pitch, 1 Row
- Wurth Elektronik 2418 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact LPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT06CSF83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT06CDP83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
- Amphenol Industrial QT06BDP83H0000G Series PCB Terminal Block 10 mm Pitch 1 Row
