Amphenol Industrial QT06BDP83H0000G Series PCB Terminal Block, 6-Contact, 10 mm Pitch, PCB, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.32

(exc. GST)

$1.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.32
10 - 24$1.22
25 +$1.07

*price indicative

RS Stock No.:
446-288
Mfr. Part No.:
QT06BDP83H0000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

10mm

Current

16A

Number of Rows

1

Mount Type

PCB

Housing Material

Polyamide 66

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

30V

Width

24.5mm

Standards/Approvals

cUS

Depth

17.5mm

Series

QT06BDP83H0000G

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring. The terminal lever is made of PBT.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy