Weidmüller SVF Series PCB Connector, 6-Contact, 7.62 mm Pitch, 1 Row, 1060880000
- RS Stock No.:
- 214-4513
- Mfr. Part No.:
- 1060880000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
$613.47
(exc. GST)
$674.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | $20.449 | $613.47 |
| 60 - 90 | $19.938 | $598.14 |
| 120 + | $19.632 | $588.96 |
*price indicative
- RS Stock No.:
- 214-4513
- Mfr. Part No.:
- 1060880000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 36A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Black | |
| Voltage | 600V | |
| Standards/Approvals | CSA, cURus | |
| Depth | 44.7mm | |
| Width | 46.6mm | |
| Series | SVF | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 36A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Black | ||
Voltage 600V | ||
Standards/Approvals CSA, cURus | ||
Depth 44.7mm | ||
Width 46.6mm | ||
Series SVF | ||
- COO (Country of Origin):
- DE
Weidmuller SVF Series Pluggable Terminal Block, 6 Contacts, 57A Current Rating - 1060880000
This pluggable Terminal Block is designed for efficient PCB mounting, featuring a robust 7.62mm pitch. Constructed from copper alloy, it is well-suited for high-current applications, with a voltage rating of up to 1000V. The Terminal Block accommodates wire sizes from 24 to 10 AWG, ensuring versatility in various electrical connections.
Features & Benefits
• Push-In connection technology simplifies field wiring
• Suitable for enclosures with wall thickness of up to 2mm
• Safe design protects against accidental contact with terminals
• High current rating of 57A for demanding requirements
• Compatible with a range of wire sizes for flexibility
• Durable copper alloy construction enhances conductivity
Applications
• Ideal for automation systems requiring reliable connections
• Ideal for electrical panels where high currents are essential
• Suitable for mechanical with significant wiring demands
• Used for industrial control systems for secure connections
• Recommended for installations needing touch-safe solutions against reverse voltages
What is the maximum conductor size that can be connected?
The Terminal Block can accommodate conductors ranging from 0.5mm² to a maximum of 10mm². This versatility allows for both solid and stranded wire connections.
How does the push-in connection technology benefit installation?
This technology allows for quick and easy connections without the need for additional tools, streamlining the wiring process in various applications.
Can this Terminal Block be used in outdoor applications?
While it is designed for high-performance indoor applications, appropriate enclosures should be used for outdoor situations to prevent exposure to moisture and UV light.
What safety features are incorporated into the design?
The design includes touch-safe protection according to UK standards, protecting users from accidental contact while ensuring secure and stable connections.
Related links
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller SV Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller SV Series PCB Connector 7.62 mm Pitch 1930640000
- Weidmüller SV Series PCB Connector 7.62 mm Pitch 1931410000
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 256-506
- Phoenix Contact TSPC Series PCB Connector 7.62 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62 mm Pitch, 1 Row
