Weidmüller SV Series PCB Connector, 6-Contact, 7.62 mm Pitch, 1 Row, 1931410000
- RS Stock No.:
- 176-7734
- Mfr. Part No.:
- 1931410000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
$337.71
(exc. GST)
$371.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | $11.257 | $337.71 |
| 60 - 90 | $10.976 | $329.28 |
| 120 + | $10.807 | $324.21 |
*price indicative
- RS Stock No.:
- 176-7734
- Mfr. Part No.:
- 1931410000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Current | 35A | |
| Number of Rows | 1 | |
| Housing Material | Copper Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Series | SV | |
| Depth | 11.4mm | |
| Standards/Approvals | CSA, cURus | |
| Width | 28.3mm | |
| Length | 56.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Current 35A | ||
Number of Rows 1 | ||
Housing Material Copper Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Series SV | ||
Depth 11.4mm | ||
Standards/Approvals CSA, cURus | ||
Width 28.3mm | ||
Length 56.1mm | ||
- COO (Country of Origin):
- RO
Male header in 270° outlet direction for 400 V TNC (S) systems. The mating profile ensures touch safety of more than 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, unique coding capability and additional fastening mechanism.
Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)
Related links
- Weidmüller SV Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller SV Series PCB Connector 7.62 mm Pitch 1930640000
- WAGO 256 Series PCB Connector 7.62 mm Pitch 256-506
- Phoenix Contact TSPC Series PCB Connector 7.62 mm Pitch, 1 Row Push-in Spring
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-556
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
