Weidmüller SVF Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 214-4512
- Mfr. Part No.:
- 1060870000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.89
(exc. GST)
$28.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.89 |
| 10 - 19 | $25.24 |
| 20 + | $24.84 |
*price indicative
- RS Stock No.:
- 214-4512
- Mfr. Part No.:
- 1060870000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 36A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Powder-Filled with Glass Particles | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Black | |
| Voltage | 600V | |
| Width | 38.98mm | |
| Series | SVF | |
| Depth | 44.7mm | |
| Standards/Approvals | CSA, cURus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 36A | ||
Number of Rows 1 | ||
Housing Material Polyamide Powder-Filled with Glass Particles | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Black | ||
Voltage 600V | ||
Width 38.98mm | ||
Series SVF | ||
Depth 44.7mm | ||
Standards/Approvals CSA, cURus | ||
- COO (Country of Origin):
- DE
Weidmuller SVF Series Pluggable Terminal Block, 5 Contacts, 57A Current Rating - 1060870000
This pluggable Terminal Block is a high-performance component designed for PCB applications. It features a robust construction with a single row of 5 contacts, ensuring reliable electrical connections in various devices. The Terminal Block is designed with a 7.62mm pitch and is rated for a maximum current of 57A and voltage of 1000V, making it suitable for demanding industrial environments.
Features & Benefits
• PUSH IN connection technology simplifies field wiring
• Touch-safe design prevents accidental contact with live parts
• Constructed from copper alloy for enhanced conductivity
• Rated for 25 plugging cycles, ensuring long-term reliability
• Meets UKCA and IEC 61800-5-1 standards for safety
Applications
• Used for automation systems requiring dependable connections
• Ideal for power distribution boards for electrical devices
• Suitable for use in control cabinets and enclosures
• Ideal for mechanical assemblies needing robust wiring solutions
What is the maximum wire size that can be used with it?
This Terminal Block can accommodate wire sizes ranging from 24 to 10 AWG, providing versatility for different applications.
How does the design enhance user safety?
The Terminal Block features a touch-safe protection level, reducing risks of accidental contact with live components, compliant with DIN VDE standards.
What type of wiring method is used for connections?
Connections are MADE using the PUSH IN technology, ensuring a secure and efficient installation without the need for additional tools.
Related links
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BVF Series PCB Connector 7.62 mm Pitch, 1-Row
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1-Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact GFKIC Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact PC Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
