Weidmüller LXXX Series PCB Terminal Block, 3-Contact, 15 mm Pitch, PCB, 1 Row Screw Clamp
- RS Stock No.:
- 214-4492
- Mfr. Part No.:
- 1047140000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.84
(exc. GST)
$42.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $38.84 | - |
| 3 - 4 | $37.87 | 2% |
| 5 + | $37.28 | 4% |
*price indicative
- RS Stock No.:
- 214-4492
- Mfr. Part No.:
- 1047140000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Current | 150A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Black | |
| Termination Type | Screw Clamp | |
| Contact Gender | Male | |
| Voltage | 1kV | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| Series | LXXX | |
| Length | 56mm | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Current 150A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Black | ||
Termination Type Screw Clamp | ||
Contact Gender Male | ||
Voltage 1kV | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
Series LXXX | ||
Length 56mm | ||
Depth 31mm | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB connection for more power on board: 150 A /1000 V with wires up to 50 mm², transmitted right to the PCB. The LXXX 15.0 – with its proven steel clamping-yoke technology in a compact standard housing – integrates the latest market requirements for security, power density and miniaturization in power electronics. It connects these requirements into an efficient solution for the entire value-creation chain – including development, production, installation and maintenance. The function and form of the application's connection method plays a key role. It influences the application's design, reliability, usability and costs. With the Substitution of For example, with the replacement of complex constructions involving bolts or bus bars, the PCB can be transformed into a system platform that is both consistent and sustainable into the future – even for high-current applications.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 15 mm
Conductor outlet direction 90°
Number of poles 1
Related links
- Weidmüller LXXX Series PCB Terminal Block 15 mm Pitch 1 Row Screw Clamp
- Molex 224934 Series PCB Terminal Block 15 mm Pitch 1 Row
- Amphenol Industrial NZ03105B0000G Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
- Weidmüller LXXX Series PCB Terminal Block 15 mm Pitch 1 Row Solder
- Weidmüller LU Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch, 1 Row
