Wurth Elektronik 2196 Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5994
- Mfr. Part No.:
- 691219610002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 70 units)*
$657.58
(exc. GST)
$723.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 70 - 70 | $9.394 | $657.58 | - |
| 140 - 210 | $9.159 | $641.13 | 2% |
| 280 + | $9.018 | $631.26 | 4% |
*price indicative
- RS Stock No.:
- 191-5994
- Mfr. Part No.:
- 691219610002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 57A | |
| Minimum Wire Size mm² | 0.3mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 8.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 300V ac | |
| Length | 20.92mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Depth | 28.5mm | |
| Width | 18.3mm | |
| Series | 2196 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 57A | ||
Minimum Wire Size mm² 0.3mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 8.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 300V ac | ||
Length 20.92mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
Depth 28.5mm | ||
Width 18.3mm | ||
Series 2196 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2196 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2196 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2166 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2356 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2536 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2546 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2366 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
