Wurth Elektronik 4183 Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-9069
- Mfr. Part No.:
- 691418420005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.38
(exc. GST)
$23.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $4.276 | $21.38 | - |
| 25 - 45 | $4.168 | $20.84 | 2% |
| 50 + | $4.104 | $20.52 | 4% |
*price indicative
- RS Stock No.:
- 191-9069
- Mfr. Part No.:
- 691418420005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Depth | 13.2mm | |
| Series | 4183 | |
| Width | 12mm | |
| Length | 35.79mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 4A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 750V ac | ||
Depth 13.2mm | ||
Series 4183 | ||
Width 12mm | ||
Length 35.79mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1915875
- Mfr. Part No. 691412420005
Each (In a Bag of 100)
$2.519
- RS Stock No. 1918653P
- Mfr. Part No. 691412420005
Each (Supplied in a Bag)
$3.56
- RS Stock No. 1918653
- Mfr. Part No. 691412420005
Each (In a Pack of 2)
$3.56
- RS Stock No. 1919035
- Mfr. Part No. 691418420004
Each (In a Pack of 5)
$3.344
Related links
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row










