Wurth Elektronik 2325 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-9022
- Mfr. Part No.:
- 691232510006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save $5.33
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $8.185 | $16.37 | - |
| 26 - 48 | $7.98 | $15.96 | $5.33 |
| 50 + | $7.85 | $15.70 | $16.75 |
*price indicative
- RS Stock No.:
- 191-9022
- Mfr. Part No.:
- 691232510006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 300V ac | |
| Length | 31.48mm | |
| Depth | 25.3mm | |
| Series | 2325 | |
| Width | 21.9mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 300V ac | ||
Length 31.48mm | ||
Depth 25.3mm | ||
Series 2325 | ||
Width 21.9mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2325 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2325 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4115 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2455 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4155 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2335 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2415 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4165 Series PCB Terminal Block 5.08 mm Pitch 1 Row
