Wurth Elektronik 4115 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
190-9636
Mfr. Part No.:
691411510006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5.08mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Grey

Voltage

250V ac

Series

4115

Width

12.5mm

Depth

13.9mm

Standards/Approvals

VDE, RoHS, cULus

Length

31.98mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy