Wurth Elektronik 4173S Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8975
- Mfr. Part No.:
- 691417320003S
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save $4.29
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $2.622 | $13.11 | - |
| 65 - 120 | $2.556 | $12.78 | $4.29 |
| 125 + | $2.516 | $12.58 | $13.25 |
*price indicative
- RS Stock No.:
- 191-8975
- Mfr. Part No.:
- 691417320003S
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 250V ac | |
| Series | 4173S | |
| Width | 12mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 13.2mm | |
| Length | 12.93mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 4A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 250V ac | ||
Series 4173S | ||
Width 12mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 13.2mm | ||
Length 12.93mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1918975P
- Mfr. Part No. 691417320003S
Each (Supplied in a Bag)
$2.622
- RS Stock No. 1918681
- Mfr. Part No. 691418320003
Each (In a Pack of 5)
$2.698
- RS Stock No. 1918681P
- Mfr. Part No. 691418320003
Each (Supplied in a Bag)
$2.698
- RS Stock No. 1910137
- Mfr. Part No. 691214300003
Each (In a Pack of 5)
$3.56
Related links
- Wurth Elektronik 4173S Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4173S Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4173S Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4173S Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4173S Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4123M Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2143 Series PCB Terminal Block 3.81 mm Pitch 1 Row











