Wurth Elektronik 2315 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 55 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.05

(exc. GST)

$24.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 50$4.41$22.05-
55 - 105$4.298$21.492%
110 +$4.236$21.183%

*price indicative

Packaging Options:
RS Stock No.:
191-8874
Mfr. Part No.:
691231510004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5.08mm

Current

10A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Voltage

300V ac

Length

20.32mm

Standards/Approvals

cULus, RoHS, VDE

Width

18.3mm

Series

2315

Depth

19.1mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy