Wurth Elektronik 2425 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8732
- Mfr. Part No.:
- 691242500004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$564.60
(exc. GST)
$621.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | $2.823 | $564.60 | - |
| 400 - 600 | $2.753 | $550.60 | 2% |
| 800 + | $2.71 | $542.00 | 4% |
*price indicative
- RS Stock No.:
- 190-8732
- Mfr. Part No.:
- 691242500004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 250V ac | |
| Series | 2425 | |
| Width | 9.8mm | |
| Depth | 13.8mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Length | 20.32mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 250V ac | ||
Series 2425 | ||
Width 9.8mm | ||
Depth 13.8mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
Length 20.32mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
