Wurth Elektronik 2211 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8860
- Mfr. Part No.:
- 691221120006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 96 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.22
(exc. GST)
$13.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 94 | $6.11 | $12.22 | - |
| 96 - 188 | $5.955 | $11.91 | 2% |
| 190 + | $5.865 | $11.73 | 4% |
*price indicative
- RS Stock No.:
- 191-8860
- Mfr. Part No.:
- 691221120006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 55° | |
| Colour | Green | |
| Wire Connection Method | Rising Cage Clamp | |
| Voltage | 1.6kV | |
| Series | 2211 | |
| Depth | 9.47mm | |
| Standards/Approvals | No | |
| Length | 21mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 55° | ||
Colour Green | ||
Wire Connection Method Rising Cage Clamp | ||
Voltage 1.6kV | ||
Series 2211 | ||
Depth 9.47mm | ||
Standards/Approvals No | ||
Length 21mm | ||
Width 10mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2211 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2301 Series PCB Terminal Block 3.5 mm Pitch 1 Row
