Wurth Elektronik 4124M Series PCB Terminal Block, 6-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5887
- Mfr. Part No.:
- 691412420006M
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$205.85
(exc. GST)
$226.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $4.117 | $205.85 |
| 100 - 150 | $4.014 | $200.70 |
| 200 + | $3.953 | $197.65 |
*price indicative
- RS Stock No.:
- 191-5887
- Mfr. Part No.:
- 691412420006M
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Voltage | 750V ac | |
| Series | 4124M | |
| Width | 12mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 13.2mm | |
| Length | 43.41mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 4A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Grey | ||
Voltage 750V ac | ||
Series 4124M | ||
Width 12mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 13.2mm | ||
Length 43.41mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1910794
- Mfr. Part No. 691243410004
Each (In a Pack of 2)
$3.32
- RS Stock No. 1910794P
- Mfr. Part No. 691243410004
Each (Supplied in a Bag)
$3.32
- RS Stock No. 1909630
- Mfr. Part No. 691411410012
Each (In a Bag of 25)
$5.852
- RS Stock No. 1910228P
- Mfr. Part No. 691216410002
Each (Supplied in a Bag)
$1.264
Related links
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4124 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4114 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Wurth Elektronik 4174 Series PCB Terminal Block 7.62 mm Pitch 1 Row











