Wurth Elektronik 411B Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5675
- Mfr. Part No.:
- 691411710012B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save $24.19
View bulk pricing optionsSubtotal (1 box of 63 units)*
$485.35
(exc. GST)
$533.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 63 - 63 | $7.704 | $485.35 | - |
| 126 - 189 | $7.512 | $473.26 | $24.19 |
| 252 + | $7.397 | $466.01 | $77.36 |
*price indicative
- RS Stock No.:
- 191-5675
- Mfr. Part No.:
- 691411710012B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.1mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | White, Grey | |
| Voltage | 300V ac | |
| Width | 12.6mm | |
| Standards/Approvals | VDE, RoHS, cULus | |
| Series | 411B | |
| Length | 61.6mm | |
| Depth | 15.25mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.1mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour White, Grey | ||
Voltage 300V ac | ||
Width 12.6mm | ||
Standards/Approvals VDE, RoHS, cULus | ||
Series 411B | ||
Length 61.6mm | ||
Depth 15.25mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1913004
- Mfr. Part No. 691411410012
Each
$6.58
- RS Stock No. 1913004P
- Mfr. Part No. 691411410012
Each (Supplied in a Bag)
$6.58
- RS Stock No. 1909630
- Mfr. Part No. 691411410012
Each (In a Bag of 25)
$5.776
- RS Stock No. 1224913
- Mfr. Part No. 691132700006
Each (In a Pack of 5)
$6.48
Related links
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row








