Wurth Elektronik 411B Series PCB Terminal Block, 9-Contact, 5 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 105 units)*

$588.53

(exc. GST)

$647.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
105 - 105$5.605$588.53
210 - 315$5.465$573.83
420 +$5.38$564.90

*price indicative

RS Stock No.:
191-5671
Mfr. Part No.:
691411710009B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.1mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Grey, White

Voltage

300V ac

Width

12.6mm

Standards/Approvals

cULus, VDE, RoHS

Depth

15.25mm

Series

411B

Length

46.6mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy