Wurth Elektronik 4039 Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 191-5656
- Mfr. Part No.:
- 691403900003B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 924 more to save 2%
View bulk pricing optionsSubtotal (1 box of 462 units)*
$680.53
(exc. GST)
$748.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 462 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 462 - 462 | $1.473 | $680.53 | - |
| 924 - 1386 | $1.436 | $663.43 | 2% |
| 1848 + | $1.414 | $653.27 | 4% |
*price indicative
- RS Stock No.:
- 191-5656
- Mfr. Part No.:
- 691403900003B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.12mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.51mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 150V ac | |
| Standards/Approvals | No | |
| Width | 12.8mm | |
| Series | 4039 | |
| Length | 10.16mm | |
| Depth | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.12mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.51mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 150V ac | ||
Standards/Approvals No | ||
Width 12.8mm | ||
Series 4039 | ||
Length 10.16mm | ||
Depth 13.6mm | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1917466
- Mfr. Part No. 691403900003B
Each (In a Pack of 5)
$2.09
- RS Stock No. 1917466P
- Mfr. Part No. 691403900003B
Each (Supplied in a Box)
$2.09
- RS Stock No. 1917537
- Mfr. Part No. 691403900004B
Each (In a Pack of 5)
$2.812
- RS Stock No. 1917537P
- Mfr. Part No. 691403900004B
Each (Supplied in a Box)
$2.812
Related links
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination









