Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$162.50

(exc. GST)

$178.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$1.625$162.50-
500 +$1.462$146.2010%

*price indicative

RS Stock No.:
170-2731
Mfr. Part No.:
T821116A1R100CEU
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

T821

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

16

Housing Material

PBT

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

5.7mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Amphenol T821 Series 2.54mm Box Header Connectors


T821 series box header connectors with a 2.54mm pitch. These wire to board T821 series 2.54mm PCB mount box header connectors are MADE from black UL 94V-0 thermoplastic, have gold flash plated contacts and are available as vertical or right angle mounting.

2.54mm Amphenol T821 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy