Wurth Elektronik 2509 Series PCB Terminal Block, 3-Contact, 9.52 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0951
- Mfr. Part No.:
- 691250910003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.39
(exc. GST)
$19.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.478 | $17.39 |
| 15 - 20 | $3.394 | $16.97 |
| 25 + | $3.342 | $16.71 |
*price indicative
- RS Stock No.:
- 191-0951
- Mfr. Part No.:
- 691250910003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 9.52mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 5.26mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V | |
| Depth | 31.5mm | |
| Series | 2509 | |
| Width | 12.2mm | |
| Length | 28.56mm | |
| Standards/Approvals | cULus, VDE, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 9.52mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 5.26mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V | ||
Depth 31.5mm | ||
Series 2509 | ||
Width 12.2mm | ||
Length 28.56mm | ||
Standards/Approvals cULus, VDE, RoHS | ||
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2509 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Wurth Elektronik 2509 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact MKDS 5/3-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1737705
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch 1904150
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5/3-9.5 Series PCB Terminal Block 9.52 mm Pitch 1714984
- Phoenix Contact MKDS 5 HV/3-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1907429
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
