Phoenix Contact MKDSV 5 Series PCB Terminal Block, 3-Contact, 9.52 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-655
- Mfr. Part No.:
- 1710069
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$430.58
(exc. GST)
$473.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $430.58 | $8.612 |
*price indicative
- RS Stock No.:
- 483-655
- Mfr. Part No.:
- 1710069
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 9.52mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 1kV | |
| Series | MKDSV 5 | |
| Width | 28.56mm | |
| Standards/Approvals | UL 94 V0, RoHS, REACH, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 9.52mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 1kV | ||
Series MKDSV 5 | ||
Width 28.56mm | ||
Standards/Approvals UL 94 V0, RoHS, REACH, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised | ||
Length 12.5mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDSV 5/2-9.5 Series PCB Terminal Block 9.52 mm Pitch 1710072
- Phoenix Contact MKDSV 5 HV/2-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1907416
- Phoenix Contact MKDSV 5 HV/ 2-9.52 Series PCB Terminal Block 9.52 mm Pitch 1904147
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact SMKDS 5 Series PCB Terminal Block 9.52 mm Pitch 1 Row
- Phoenix Contact MKDS 5 HV Series PCB Terminal Block 9.52 mm Pitch 1 Row
