Wurth Elektronik 2506 Series PCB Terminal Block, 2-Contact, 6.35 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0925
- Mfr. Part No.:
- 691250610002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.83
(exc. GST)
$14.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 145 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.566 | $12.83 | - |
| 25 - 45 | $2.504 | $12.52 | $1.55 |
| 50 + | $2.468 | $12.34 | $4.90 |
*price indicative
- RS Stock No.:
- 191-0925
- Mfr. Part No.:
- 691250610002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 750V | |
| Depth | 31.5mm | |
| Series | 2506 | |
| Length | 12.7mm | |
| Width | 12.2mm | |
| Standards/Approvals | VDE, cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Current 20A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 750V | ||
Depth 31.5mm | ||
Series 2506 | ||
Length 12.7mm | ||
Width 12.2mm | ||
Standards/Approvals VDE, cULus, RoHS | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2506 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Wurth Elektronik 2506 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDSV 5 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact 5-ZB 2-Contact Solder, 1 Row
- Phoenix Contact MKDS 5/2-6.35 Series PCB Terminal Block 6.35 mm Pitch 1714955
- Phoenix Contact MKKDS 5/2-6.35 Series PCB Terminal Block 6.35 mm Pitch 1719031
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact TDPT 4/ 2-SP-6.35-ZB Series PCB Terminal Block 6.35 mm Pitch 1 Row
