Phoenix Contact MKDS 5 N HV Series PCB Terminal Block, 2-Contact, 6.35 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$311.63

(exc. GST)

$342.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$311.63$6.233

*price indicative

RS Stock No.:
638-774
Mfr. Part No.:
1777545
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

6.35mm

Current

41A

Number of Rows

1

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

1kV

Standards/Approvals

IEC 60998-1:2002-12, IEC 60947-7-4:2013-08, IEC 60998-2-1:2002-12, UL 94 V0, VDE approval, cULus Recognised, EN 60695-2-12, EN 60695-2-13

Width

12.7mm

Series

MKDS 5 N HV

Length

15.85mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is specifically designed for efficient connections in various electronic applications. The MKDS 5N HV/2-ZB-6,35 features a robust construction with a nominal current rating of 41 A and a high voltage capacity of 1000 V, ensuring reliability and performance. Its innovative screw connection method, complemented by tension sleeves, allows for secure conductor connections while facilitating ease of installation through wave soldering techniques. The product's zigzag pinning enhances space efficiency on printed circuit boards, making it an ideal choice for both compact and complex electronic assemblies.

Packed in cardboard for sustainable and safe shipping

Meets compliance with IEC and UL standards for added assurance

Weight efficient design suitable for various assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy