Wurth Elektronik 2433 Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$10.74

(exc. GST)

$11.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 168 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48$5.37$10.74
50 - 98$5.23$10.46
100 +$5.165$10.33

*price indicative

Packaging Options:
RS Stock No.:
191-0674
Mfr. Part No.:
691243310008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Voltage

130V ac

Standards/Approvals

cULus, RoHS, VDE

Series

2433

Depth

9.1mm

Length

30.48mm

Width

7.3mm

COO (Country of Origin):
IT
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Each (Supplied in a Bag)
$5.37
Each (In a Pack of 5)
$4.056
Each (In a Pack of 5)
$3.414
Each (Supplied in a Bag)
$4.056

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy