Wurth Elektronik 2433 Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-0611
- Mfr. Part No.:
- 691243300006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-0611
- Mfr. Part No.:
- 691243300006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 130V ac | |
| Series | 2433 | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 7.3mm | |
| Length | 22.86mm | |
| Depth | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 130V ac | ||
Series 2433 | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 7.3mm | ||
Length 22.86mm | ||
Depth 9.1mm | ||
- COO (Country of Origin):
- RO
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
- RS Stock No. 1910654P
- Mfr. Part No. 691243310006
Each (Supplied in a Bag)
$3.815
- RS Stock No. 1910654
- Mfr. Part No. 691243310006
Each (In a Pack of 2)
$3.76
- RS Stock No. 1910604P
- Mfr. Part No. 691243300004
Each (Supplied in a Bag)
$4.056
- RS Stock No. 1910604
- Mfr. Part No. 691243300004
Each (In a Pack of 5)
$4.00
Related links
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Wurth Elektronik 2433 Series PCB Terminal Block 3.81 mm Pitch 1 Row









