Wurth Elektronik 4114 Series PCB Terminal Block, 3-Contact, 7.62 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$155.70

(exc. GST)

$171.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$1.557$155.70-
200 - 300$1.514$151.402%
400 +$1.473$147.305%

*price indicative

RS Stock No.:
190-9620
Mfr. Part No.:
691411410003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

10A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Grey

Voltage

750V ac

Standards/Approvals

cULus, RoHS, VDE

Width

12.5mm

Length

21.86mm

Series

4114

Depth

13.9mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Pack of 5)
$1.10
Each (Supplied in a Bag)
$1.10
Each (In a Bag of 50)
$2.936
Each (Supplied in a Bag)
$6.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy