Wurth Elektronik 2566 Series PCB Terminal Block, 5-Contact, 10.16 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save $12.16

View bulk pricing options

Subtotal (1 bag of 20 units)*

$244.12

(exc. GST)

$268.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20 - 20$12.206$244.12-
40 - 180$11.902$238.04$12.16
200 +$10.712$214.24$298.80

*price indicative

RS Stock No.:
190-9530
Mfr. Part No.:
691256610005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

10.16mm

Number of Rows

1

Current

57A

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

13.3mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

6AWG

Orientation

Horizontal

Colour

Grey

Voltage

750V ac

Depth

29.3mm

Length

50.8mm

Series

2566

Standards/Approvals

cULus, RoHS, VDE

Width

18.3mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy